Add To Favorites
Product Overview
Digi-Key Part Number XPLAWT-00-0000-000HV20E5CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

XPLAWT-00-0000-000HV20E5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 410 lm (400 lm ~ 420 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 132 lm/W
CRI (Color Rendering Index) 80
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 2.5°C/W
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPLAWT-00-0000-000HV20E5CT

00:35:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 5.23
100 4.62990 462.99
250 4.22732 1,056.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback