Add To Favorites
Product Overview
Digi-Key Part Number XPLAWT-00-0000-0000V4053CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

XPLAWT-00-0000-0000V4053

Description LED XLAMP COOL WHITE 6000K 2SMD
Expanded Description LED Lighting XLamp® XP-L White, Cool 6000K 2.95V 1.05A 125° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6000K
Flux @ 85°C, Current - Test 450 lm (440 lm ~ 460 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 65 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 2.5°C/W
 
Related Products
Additional Resources
Standard Package ? 1
Other Names XPLAWT-00-0000-0000V4053CT

01:31:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 4.40
100 3.89620 389.62
250 3.55740 889.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback