Add To Favorites
Product Overview
Digi-Key Part Number XPGBWT-01-0000-00LE5CT-ND
Quantity Available 1,620
Can ship immediately
Manufacturer

Manufacturer Part Number

XPGBWT-01-0000-00LE5

Description LED XLAMP XPG2 NEUTRAL WHITE SMD
Expanded Description LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.8V 350mA 115° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XP-G2 LED Datasheet
Product Training Modules XLamp XP-G2 LED
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® XP-G2 LED
Online Catalog XLamp® XP-G2 LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 168 lm (164 lm ~ 172 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 171 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 4°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPGBWT-01-0000-00LE5CT

19:45:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 2.26
10 2.14700 21.47
50 2.08600 104.30
100 1.92100 192.10
200 1.74700 349.40
500 1.63624 818.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPGBWT-01-0000-00LE5TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.51001
Send Feedback