Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number XPEPHR-L1-0000-00901CT-ND
Quantity Available 1,022
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEPHR-L1-0000-00901

Description LED PHOTO RED 650NM 700MA
Expanded Description LED Lighting Color XLamp® XP-E Red 660nm (650nm ~ 670nm) 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Red
Wavelength 660nm (650nm ~ 670nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test 388mW (350mW ~ 425mW)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 8°C/W
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPEPHR-L1-0000-00901CT

02:40:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
100 2.73240 273.24
250 2.49480 623.70
500 2.25720 1,128.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEPHR-L1-0000-00901TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.44001
  • Digi-Reel® ? : XPEPHR-L1-0000-00901DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback