Add To Favorites
Product Overview
Digi-Key Part Number XPEHEW-H1-0000-00AE8CT-ND
Quantity Available 3,693
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEHEW-H1-0000-00AE8

Description LED XLAMP WARM WHITE 2700K 2SMD
Expanded Description LED Lighting XLamp® XP-E HEW White, Warm 2700K 3V 350mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets XLamp XP-E-HEW
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product Chemical Compatibility Test Kits
Online Catalog XLamp® XP-E HEW LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E HEW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 91 lm (87 lm ~ 94 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 87 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 6°C/W
 
Additional Resources
Standard Package ? 1
Other Names XPEHEW-H1-0000-00AE8CT

07:40:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 2.18500 21.85
50 2.12300 106.15
100 1.95500 195.50
200 1.77790 355.58
500 1.70638 853.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEHEW-H1-0000-00AE8TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.58750
Send Feedback