Add To Favorites
Product Overview
Digi-Key Part Number MX6SWT-A1-R250-000F51CT-ND
Quantity Available 435
Can ship immediately
Manufacturer

Manufacturer Part Number

MX6SWT-A1-R250-000F51

Description LED XLAMP COOL WHITE 6500K 2SMD
Expanded Description LED Lighting XLamp® MX-6S White, Cool 6500K 20V 60mA 120° 2-SMD, Gull Wing Tabs
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 126 lm (122 lm ~ 130 lm)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 20V
Lumens/Watt @ Current - Test 105 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Tabs
Thermal Resistance of Package 5°C/W
 
Additional Resources
Standard Package ? 1
Other Names MX6SWT-A1-R250-000F51CT

05:48:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
100 2.63120 263.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback