Add To Favorites
Product Overview
Digi-Key Part Number MX6SWT-A1-0000-000DF4CT-ND
Quantity Available 2,533
Can ship immediately
Manufacturer

Manufacturer Part Number

MX6SWT-A1-0000-000DF4

Description LED XLAMP NEUTRAL WHT 4750K 2SMD
Expanded Description LED Lighting XLamp® MX-6S White, Neutral 4750K 20V 60mA 120° 2-SMD, Gull Wing Tabs
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4750K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 111 lm (107 lm ~ 114 lm)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 20V
Lumens/Watt @ Current - Test 93 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Tabs
Thermal Resistance of Package 5°C/W
 
Additional Resources
Standard Package ? 1
Other Names MX6SWT-A1-0000-000DF4CT

03:52:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
100 2.22640 222.64
250 2.03280 508.20
500 1.83920 919.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX6SWT-A1-0000-000DF4TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 1.10000
Send Feedback