Add To Favorites
Product Overview
Digi-Key Part Number MX6SWT-A1-0000-000DE5CT-ND
Quantity Available 2,597
Can ship immediately
Manufacturer

Manufacturer Part Number

MX6SWT-A1-0000-000DE5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® MX-6S White, Neutral 4000K 20V 60mA 120° 2-SMD, Gull Wing Tabs
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 111 lm (107 lm ~ 114 lm)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 20V
Lumens/Watt @ Current - Test 93 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Tabs
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.058" (1.48mm)
Thermal Resistance of Package 5°C/W
 
Additional Resources
Standard Package ? 1
Other Names MX6SWT-A1-0000-000DE5CT

11:43:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX6SWT-A1-0000-000DE5TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.72500
Send Feedback