Add To Favorites
Product Overview
Digi-Key Part Number MX3SWT-A1-0000-000BE5CT-ND
Quantity Available 1,650
Can ship immediately
Manufacturer

Manufacturer Part Number

MX3SWT-A1-0000-000BE5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® MX-3S White, Neutral 4000K 10.7V 115mA 120° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 97 lm (94 lm ~ 100 lm)
Current - Test 115mA
Voltage - Forward (Vf) (Typ) 10.7V
Lumens/Watt @ Current - Test 79 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names MX3SWT-A1-0000-000BE5CT

06:13:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
100 1.77100 177.10
250 1.61700 404.25
500 1.46300 731.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX3SWT-A1-0000-000BE5TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.61000
Send Feedback