Add To Favorites
Product Overview
Digi-Key Part Number MX3SWT-A1-0000-0009E8CT-ND
Quantity Available 3,813
Can ship immediately
Manufacturer

Manufacturer Part Number

MX3SWT-A1-0000-0009E8

Description LED XLAMP WARM WHITE 2700K 2SMD
Expanded Description LED Lighting XLamp® MX-3S White, Warm 2700K 10.7V 115mA 120° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 84 lm (81 lm ~ 87 lm)
Current - Test 115mA
Voltage - Forward (Vf) (Typ) 10.7V
Lumens/Watt @ Current - Test 68 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names MX3SWT-A1-0000-0009E8CT

13:23:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 2.06
100 1.82160 182.16
250 1.66320 415.80
500 1.50480 752.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX3SWT-A1-0000-0009E8TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: 0.68000
Send Feedback