Add To Favorites
Product Overview
Digi-Key Part Number MX3SWT-A1-0000-0009E7CT-ND
Quantity Available 3,429
Can ship immediately
Manufacturer

Manufacturer Part Number

MX3SWT-A1-0000-0009E7

Description LED XLAMP WARM WHITE 3000K 2SMD
Expanded Description LED Lighting XLamp® MX-3S White, Warm 3000K 10.7V 115mA 120° 2-SMD, Gull Wing, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 84 lm (81 lm ~ 87 lm)
Current - Test 115mA
Voltage - Forward (Vf) (Typ) 10.7V
Lumens/Watt @ Current - Test 68 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing, Exposed Pad
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names MX3SWT-A1-0000-0009E7CT

01:57:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.79800 7.98
50 0.77540 38.77
100 0.71400 71.40
200 0.69440 138.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX3SWT-A1-0000-0009E7TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.61000
Send Feedback