Add To Favorites
Product Overview
Digi-Key Part Number MTGEZW-01-0000-0N00F030FCT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

MTGEZW-01-0000-0N00F030F

Description LED EASYWHT WARM WHT 3000K 2SMD
Expanded Description LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 3000K 4-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series EasyWhite®, XLamp® MTG EZW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 500 lm (480 lm ~ 520 lm)
Flux @ 25°C, Current - Test -
Current - Test 185mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 75 lm/W
CRI (Color Rendering Index) 80
Current - Max 700mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3535 (9090 Metric)
Supplier Device Package SMD
Size / Dimension 0.350" L x 0.350" W (8.90mm x 8.90mm)
Height - Seated (Max) 0.201" (5.10mm)
Thermal Resistance of Package 1.5°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names MTGEZW-01-0000-0N00F030FCT

14:21:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.42000 13.42
10 12.74900 127.49
50 12.38660 619.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback