Add To Favorites
Product Overview
Digi-Key Part Number MTGEZW-00-0000-0N00G030HCT-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

MTGEZW-00-0000-0N00G030H

Description LED EASYWHT WARM WHT 3000K 2SMD
Expanded Description LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 3000K 2-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series EasyWhite®, XLamp® MTG EZW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 540 lm (520 lm ~ 560 lm)
Flux @ 25°C, Current - Test -
Current - Test 185mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 81 lm/W
CRI (Color Rendering Index) 80
Current - Max 700mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 3535 (9090 Metric)
Supplier Device Package SMD
Size / Dimension 0.350" L x 0.350" W (8.90mm x 8.90mm)
Height - Seated (Max) 0.201" (5.10mm)
Thermal Resistance of Package 1.5°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names MTGEZW-00-0000-0N00G030HCT

13:06:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.10000 14.10
10 13.39500 133.95
50 13.01440 650.72
100 11.98500 1,198.50
200 10.89935 2,179.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback