Add To Favorites
Product Overview
Digi-Key Part Number MLCSWT-A1-0000-000WE7CT-ND
Quantity Available 1,942
Can ship immediately
Manufacturer

Manufacturer Part Number

MLCSWT-A1-0000-000WE7

Description LED XLAMP WARM WHITE 3000K 4SMD
Expanded Description LED Lighting XLamp® ML-C White, Warm 3000K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® ML-C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 25 lm (24 lm ~ 27 lm)
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 6.4V
Lumens/Watt @ Current - Test 78 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 13°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLCSWT-A1-0000-000WE7CT

19:34:31 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.32300 3.23
50 0.31380 15.69
100 0.28900 28.90
200 0.26280 52.56
500 0.26126 130.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLCSWT-A1-0000-000WE7TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.23750
Send Feedback