Add To Favorites
Product Overview
Digi-Key Part Number MKRBWT-02-0000-0N0HG430HCT-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

MKRBWT-02-0000-0N0HG430H

Description LED XLAMP WARM WHITE 3000K 2SMD
Expanded Description LED Lighting XLamp® MK-R2 White, Warm 3000K 2-Step MacAdam Ellipse 36V 233mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog XLamp® MK-R2 LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MK-R2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 870 lm (840 lm ~ 900 lm)
Flux @ 25°C, Current - Test -
Current - Test 233mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 104 lm/W
CRI (Color Rendering Index) 80
Current - Max 420mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 1.7°C/W
 
Additional Resources
Standard Package ? 1
Other Names MKRBWT-02-0000-0N0HG430HCT

01:22:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.76000 12.76
100 11.28380 1,128.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback