Add To Favorites
Product Overview
Digi-Key Part Number MKRAWT-02-0000-0B0HH240HCT-ND
Quantity Available 327
Can ship immediately
Manufacturer

Manufacturer Part Number

MKRAWT-02-0000-0B0HH240H

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Expanded Description LED Lighting XLamp® MK-R White, Neutral 4000K 2-Step MacAdam Ellipse 6V 1.4A 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MK-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 935 lm (900 lm ~ 970 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.4A
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) 80
Current - Max 2.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 1.7°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names MKRAWT-02-0000-0B0HH240HCT

14:06:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.48000 8.48
10 8.05600 80.56
50 7.82700 391.35
100 7.20800 720.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback