Add To Favorites
Product Overview
Digi-Key Part Number MKRAWT-00-0000-0D0HH450FCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MKRAWT-00-0000-0D0HH450F

Description LED XLAMP COOL WHITE 5000K 2SMD
Expanded Description LED Lighting XLamp® MK-R White, Cool 5000K 4-Step MacAdam Ellipse 12V 700mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MK-R Series
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog XLamp® MK-R LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® MK-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 1005 lm (970 lm ~ 1040 lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.25A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 1.7°C/W
 
Additional Resources
Standard Package ? 1
Other Names MKRAWT-00-0000-0D0HH450FCT

01:56:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.64000 11.64
100 10.29710 1,029.71
250 9.40172 2,350.43
500 8.50630 4,253.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback