Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MHDGWT-0000-000N0UK230GCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MHDGWT-0000-000N0UK230G

Description LED XLAMP 3000K WHITE 36V SMD
Expanded Description LED Lighting Xlamp® MHD-G White, Warm 3000K 3-Step MacAdam Ellipse 36V 350mA 115° 2828 (7070 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MHD-G LEDs
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® MHB-B LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series Xlamp® MHD-G
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 1245 lm (1200 lm ~ 1290 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 99 lm/W
CRI (Color Rendering Index) 90
Current - Max 500mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2828 (7070 Metric)
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.065" (1.66mm)
Thermal Resistance of Package 2.6°C/W
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MHDGWT-0000-000N0UK230GCT

10:52:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 4.40
10 4.18000 41.80
50 4.06120 203.06
100 3.74000 374.00
200 3.40120 680.24
500 3.32750 1,663.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback