Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MHDGWT-0000-000N0HM227GCT-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

MHDGWT-0000-000N0HM227G

Description LED XLAMP 2700K WHITE 36V SMD
Expanded Description LED Lighting Xlamp® MHD-G White, Warm 2700K 3-Step MacAdam Ellipse 36V 350mA 115° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MHD-G
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® MHB-B LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series Xlamp® MHD-G
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 1433 lm (1380 lm ~ 1485 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 114 lm/W
CRI (Color Rendering Index) 80
Current - Max 500mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 2.6°C/W
 
Additional Resources
Standard Package ? 1
Other Names MHDGWT-0000-000N0HM227GCT

10:21:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.72000 7.72
100 6.83100 683.10
250 6.23700 1,559.25
500 5.64300 2,821.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback