Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MHDEWT-0000-000N0HG430GCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MHDEWT-0000-000N0HG430G

Description LED XLAMP 3000K WHITE 36V SMD
Expanded Description LED Lighting Xlamp® MHD-E White, Warm 3000K 3-Step MacAdam Ellipse 36V 200mA 115° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MHD-E
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® MHB-B LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series Xlamp® MHD-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 870 lm (840 lm ~ 900 lm)
Flux @ 25°C, Current - Test -
Current - Test 200mA
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 121 lm/W
CRI (Color Rendering Index) 80
Current - Max 350mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 3.2°C/W
 
Additional Resources
Standard Package ? 1
Other Names MHDEWT-0000-000N0HG430GCT

20:13:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 4.72
100 4.17450 417.45
250 3.81152 952.88
500 3.44850 1,724.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback