Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CXA1310-0000-000N00K240F-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

CXA1310-0000-000N00K240F

Description LED COB CXA1310 NEUTRAL WHT SQ
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1310 White, Neutral Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CXA1310
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CXA LED Array – Cree
Online Catalog XLamp® CXA1310 LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® CXA1310
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1245 lm (1200 lm ~ 1290 lm)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 99 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 70
Viewing Angle 115°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.55mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 100

00:04:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.68000 7.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback