Add To Favorites
Product Overview
Digi-Key Part Number CXA1310-0000-000F00K40E2-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

CXA1310-0000-000F00K40E2

Description LED COB CXA1310 COOL WHT SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1310 White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CXA1310
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CXA LED Array – Cree
Online Catalog XLamp® CXA1310 LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® CXA1310
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5700K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1335 lm (1290 lm ~ 1380 lm)
Current - Test 700mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 106 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 70
Viewing Angle 115°
Features -
Size / Dimension 13.35mm L x 13.35mm W
Height 1.55mm
Light Emitting Surface (LES) 6.00mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100

08:53:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.92000 6.92
10 6.57400 65.74
50 6.38720 319.36
100 5.88200 588.20
200 5.34915 1,069.83
500 5.01012 2,505.06
1,000 4.61000 4,610.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback