Add To Favorites
Product Overview
Digi-Key Part Number CLX6A-FKB-CJNNRFJBB7A363CT-ND
Quantity Available 999
Can ship immediately
Manufacturer

Manufacturer Part Number

CLX6A-FKB-CJNNRFJBB7A363

Description LED RGB DIFFUSED 6SMD
Expanded Description Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color White
Lens Transparency Diffused
Millicandela Rating 785mcd Red, 1570mcd Green, 392mcd Blue
Lens Style/Size Square with Flat Top, 1.00mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.50mm L x 3.40mm W
Height (Max) 2.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLX6A-FKB-CJNNRFJBB7A363CT

03:03:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
100 0.58190 58.19
250 0.53132 132.83
500 0.48070 240.35
1,000 0.43010 430.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback