Add To Favorites
Product Overview
Digi-Key Part Number CLM4B-GKW-CWBYA693CT-ND
Quantity Available 1,820
Can ship immediately
Manufacturer

Manufacturer Part Number

CLM4B-GKW-CWBYA693

Description LED GREEN CLEAR 4SMD
Expanded Description Green 527nm LED Indication - Discrete 3.6V 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CLM4B-BKW,GKW
Online Catalog PLCC-4 Round with Flat Lens LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2475mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 30mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 527nm
Wavelength - Peak -
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLM4B-GKW-CWBYA693CT

11:37:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
100 0.26570 26.57
250 0.24256 60.64
500 0.21946 109.73
1,000 0.19635 196.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CLM4B-GKW-CWBYA693DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback