Add To Favorites
Product Overview
Digi-Key Part Number CLM4B-BKW-CTBVA363CT-ND
Quantity Available 3,148
Can ship immediately
Manufacturer

Manufacturer Part Number

CLM4B-BKW-CTBVA363

Description LED BLUE CLEAR 4SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.6V 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CLM4B-BKW,GKW
Online Catalog PLCC-4 Round with Flat Lens LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 627.5mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 30mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLM4B-BKW-CTBVA363CT

12:37:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
100 0.24040 24.04
250 0.21944 54.86
500 0.19856 99.28
1,000 0.17765 177.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLM4B-BKW-CTBVA363TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14600
  • Digi-Reel® ? : CLM4B-BKW-CTBVA363DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback