Add To Favorites
Product Overview
Digi-Key Part Number CLM1C-WKW-CVBXB153CT-ND
Quantity Available 5,936
Can ship immediately
Manufacturer

Manufacturer Part Number

CLM1C-WKW-CVBXB153

Description LED COOL WHITE DIFF 2PLCC SMD
Expanded Description White, Cool LED Indication - Discrete 3.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CLM1C-WKW
Online Catalog White PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1850mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLM1C-WKW-CVBXB153CT

00:18:11 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
100 0.25300 25.30
250 0.23100 57.75
500 0.20900 104.50
1,000 0.18700 187.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLM1C-WKW-CVBXB153TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.15400
  • Digi-Reel® ? : CLM1C-WKW-CVBXB153DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback