Add To Favorites
Product Overview
Digi-Key Part Number CLM1B-GKW-CVBXA793CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CLM1B-GKW-CVBXA793

Description LED GREEN CLEAR 2SMD
Expanded Description Green 527nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CLM1B-BKW,GKW
Online Catalog PLCC-2 Round with Flat Top LED
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1570mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 527nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
  • KSC243GLFG - C&K | 401-1763-1-ND DigiKey Electronics
  • KSC243GLFG
  • C&K
  • SWITCH TACTILE SPST-NO 0.01A 32V
  • Unit Price 0.77000
  • 401-1763-1-ND
Additional Resources
Standard Package ? 1
Other Names CLM1B-GKW-CVBXA793CT

00:12:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
100 0.30360 30.36
250 0.27720 69.30
500 0.25080 125.40
1,000 0.22440 224.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CLM1B-GKW-CVBXA793DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback