Add To Favorites
Product Overview
Digi-Key Part Number 306-1328-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

CT135

Description RELAY SSR SPST 80V 100MA 6DIP
Expanded Description Solid State Relay SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CotoMos Selector Chart
CT135/CS135
Online Catalog COTOMOS™ Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series COTOMOS™
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 30 Ohm
Load Current 100mA
Voltage - Input 1.37VDC
Voltage - Load 0 ~ 80 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
Relay Type Relay
 
Additional Resources
Standard Package ? 50
Other Names 306-1328

18:34:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 3.94
10 3.69500 36.95
25 3.28440 82.11
50 3.12020 156.01
100 2.95600 295.60
250 2.62752 656.88
500 2.46330 1,231.65
1,000 2.29908 2,299.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback