Add To Favorites
Product Overview
Digi-Key Part Number 306-1347-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

CS474

Description RELAY SSR SPST-NC 400V 90MA 8SMT
Expanded Description Solid State Relay SPST-NC (1 Form B) 8-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CotoMos Selector Chart
CT474/CS474
Online Catalog COTOMOS™ Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series COTOMOS™
Packaging ? Tube ?
Part Status Active
Circuit SPST-NC (1 Form B)
Output Type AC, DC
On-State Resistance (Max) 50 Ohm
Load Current 90mA
Voltage - Input 1.37VDC
Voltage - Load 0 ~ 400 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
Additional Resources
Standard Package ? 50
Other Names 306-1347

15:09:22 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 5.17
10 4.84200 48.42
25 4.30440 107.61
50 4.08920 204.46
100 3.87400 387.40
250 3.44352 860.88
500 3.22830 1,614.15
1,000 3.01308 3,013.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback