Add To Favorites
Product Overview
Digi-Key Part Number 306-1389-1-ND
Quantity Available 1,889
Can ship immediately
Manufacturer

Manufacturer Part Number

9201-05-00TR

Description RELAY REED SPST 500MA 5V
Expanded Description Reed Relay SPST-NO (1 Form A) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 9200 Series
Mfg Application Notes Reed Relays Technical, Appl Into
Online Catalog 9200 Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series 9200
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 20mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.4 VDC
Operate Time 0.4ms
Release Time 0.1ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material -
Coil Power -
Coil Resistance 250 Ohms
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 306-1389-1

16:09:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.20000 8.20
10 7.68600 76.86
25 6.83200 170.80
50 6.49040 324.52
100 6.14880 614.88
250 5.46560 1,366.40
500 5.12400 2,562.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1389-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 4.46964
  • Digi-Reel® ? : 306-1389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback