Add To Favorites
Product Overview
Digi-Key Part Number 306-1270-ND
Quantity Available 275
Can ship immediately
Manufacturer

Manufacturer Part Number

9001-12-10

Description RELAY REED SPST 500MA 12V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 9000 Series, Molded
Mfg Application Notes Reed Relays Technical, Appl Into
Online Catalog 9000 Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series 9000
Packaging ? Tube ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 12mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 0.35ms
Release Time 0.1ms
Features Magnetic Shield
Mounting Type Through Hole
Termination Style PC Pin
Contact Material -
Coil Power -
Coil Resistance 1 kOhms
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 18
Other Names 12/10/9001
306-1270
9001-12-10-ND

12:51:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 4.97
10 4.65900 46.59
25 4.14120 103.53
50 3.93420 196.71
100 3.72710 372.71
250 3.31296 828.24
500 3.10590 1,552.95
1,000 2.89884 2,898.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback