Add To Favorites
Product Overview
Digi-Key Part Number 306-1290-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

7201-05-1100

Description RELAY REED SPST 1A 5V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7000 Series
Mfg Application Notes Reed Relays Technical, Appl Into
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer

Coto Technology

Series 7000
Packaging ? Tube ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 71.4mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 500VAC, 500VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.4 VDC
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material -
Coil Power -
Coil Resistance 70 Ohms
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 40
Other Names 306-1290
7201-05-1100-ND
7201051100

00:52:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.78000 37.78
10 35.89200 358.92
25 34.00280 850.07
50 32.11360 1,605.68
100 30.22460 3,022.46
250 28.33560 7,083.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback