Add To Favorites
Product Overview
Digi-Key Part Number 338-4190-ND
Quantity Available 1,001
Can ship immediately
Manufacturer

Manufacturer Part Number

WMF1P22K-F

Description CAP FILM 0.22UF 10% 100VDC AXIAL
Expanded Description 0.22µF ±10% Film Capacitor 65V 100V Polyester Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WMF Type
Online Catalog WMF Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series WMF
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 65V
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.374" Dia x 1.063" L (9.50mm x 27.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 338-4190
WMF1P22K-F-ND

22:54:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
10 1.70500 17.05
25 1.55000 38.75
50 1.48800 74.40
100 1.30200 130.20
250 1.11600 279.00
500 0.99200 496.00
1,000 0.86800 868.00
5,000 0.80600 4,030.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback