Add To Favorites
Product Overview
Digi-Key Part Number 338-1660-ND
Quantity Available 853
Can ship immediately
Manufacturer

Manufacturer Part Number

SLPX821M250E5P3

Description CAP ALUM 820UF 20% 250V SNAP
Expanded Description 820µF 250V Aluminum Capacitors Radial, Can - Snap-In 243 mOhm 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SLPX Type
Product Training Modules Aluminum Capacitors
Online Catalog SLP and SLPX Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SLPX
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 243 mOhm
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 2.98A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.378" (35.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
380LQ821M250K022-ND 380LQ821M250K022 Cornell Dubilier Electronics (CDE) Bulk ? 0
3.30400 560  Non-Stock ?
Additional Resources
Standard Package ? 50
Other Names 338-1660
SLPX821M250E5P3-ND

00:58:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
10 3.82500 38.25
25 3.57000 89.25
50 3.31500 165.75
100 2.89000 289.00
250 2.55000 637.50
500 2.38000 1,190.00
1,000 2.21000 2,210.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback