Add To Favorites
Product Overview
Digi-Key Part Number 338-2393-ND
Quantity Available 2,378
Can ship immediately
Manufacturer

Manufacturer Part Number

SK472M016ST

Description CAP ALUM 4700UF 20% 16V RADIAL
Expanded Description 4700µF 16V Aluminum Capacitors Radial, Can 80 mOhm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SK Type
Online Catalog SK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 80 mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 2.1A
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.339" (34.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 338-2393
SK472M016ST-ND

16:27:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33
10 2.69500 26.95
25 2.45000 61.25
50 2.35200 117.60
100 2.05800 205.80
250 1.76400 441.00
500 1.56800 784.00
1,000 1.37200 1,372.00
5,000 1.27400 6,370.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback