Add To Favorites
Product Overview
Digi-Key Part Number 338-2391-ND
Quantity Available 2,403
Can ship immediately
Manufacturer

Manufacturer Part Number

SK470M250ST

Description CAP ALUM 47UF 20% 250V RADIAL
Expanded Description 47µF 250V Aluminum Capacitors Radial, Can 4.23 Ohm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SK Type
Online Catalog SK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 4.23 Ohm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 210mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-1753-ND SEK470M250ST Cornell Dubilier Electronics (CDE) Bulk ? 0
1.28250 2,000  Non-Stock ?
Additional Resources
Standard Package ? 100
Other Names 338-2391
SK470M250ST-ND

11:56:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
10 1.70500 17.05
25 1.55000 38.75
50 1.48800 74.40
100 1.30200 130.20
250 1.11600 279.00
500 0.99200 496.00
1,000 0.86800 868.00
5,000 0.80600 4,030.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback