Add To Favorites
Product Overview
Digi-Key Part Number 338-2379-ND
Quantity Available 2,127
Can ship immediately
Manufacturer

Manufacturer Part Number

SK222M010ST

Description CAP ALUM 2200UF 20% 10V RADIAL
Expanded Description 2200µF 10V Aluminum Capacitors Radial, Can 140 mOhm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SK Type
Online Catalog SK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 140 mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 1.1A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 338-2379
SK222M010ST-ND

13:04:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.26000 12.60
25 1.15520 28.88
50 1.09200 54.60
100 0.94500 94.50
250 0.84000 210.00
500 0.71400 357.00
1,000 0.63000 630.00
5,000 0.56700 2,835.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback