Add To Favorites
Product Overview
Digi-Key Part Number 338-2373-ND
Quantity Available 2,412
Can ship immediately
Manufacturer

Manufacturer Part Number

SK101M250ST

Description CAP ALUM 100UF 20% 250V RADIAL
Expanded Description 100µF 250V Aluminum Capacitors Radial, Can 1.99 Ohm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SK Type
Online Catalog SK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 1.99 Ohm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 310mA
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.339" (34.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-1755-ND SEK101M250ST Cornell Dubilier Electronics (CDE) Bulk ? 95 - Immediate
4.34000 1  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names 338-2373
SK101M250ST-ND

08:04:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 3.57
10 2.87500 28.75
25 2.70240 67.56
50 2.47260 123.63
100 2.24250 224.25
250 1.84000 460.00
500 1.66750 833.75
1,000 1.55250 1,552.50
5,000 1.46625 7,331.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback