Add To Favorites
Product Overview
Digi-Key Part Number 338-2362-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

SEK682M025ST

Description CAP ALUM 6800UF 20% 25V RADIAL
Expanded Description 6800µF 25V Aluminum Capacitors Radial, Can 50 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SEK Type
Online Catalog SEK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SEK
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 50 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 2.856A
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 300
Other Names 338-2362
SEK682M025ST-ND

08:07:08 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 4.53
10 3.65000 36.50
25 3.43120 85.78
50 3.13900 156.95
100 2.84700 284.70
250 2.33600 584.00
500 2.11700 1,058.50
1,000 1.97100 1,971.00
5,000 1.86150 9,307.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback