Add To Favorites
Product Overview
Digi-Key Part Number 338-2357-ND
Quantity Available 2,196
Can ship immediately
Manufacturer

Manufacturer Part Number

SEK472M016ST

Description CAP ALUM 4700UF 20% 16V RADIAL
Expanded Description 4700µF 16V Aluminum Capacitors Radial, Can 70 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SEK Type
Online Catalog SEK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SEK
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 1.56A
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 338-2357
SEK472M016ST-ND

05:12:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 2.61300 26.13
25 2.37520 59.38
50 2.28000 114.00
100 1.99500 199.50
250 1.71000 427.50
500 1.52000 760.00
1,000 1.33000 1,330.00
5,000 1.23500 6,175.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback