Add To Favorites
Product Overview
Digi-Key Part Number 338-2349-ND
Quantity Available 2,256
Can ship immediately
Manufacturer

Manufacturer Part Number

SEK332M025ST

Description CAP ALUM 3300UF 20% 25V RADIAL
Expanded Description 3300µF 25V Aluminum Capacitors Radial, Can 80 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SEK Type
Online Catalog SEK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SEK
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 80 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 1.45A
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 338-2349
SEK332M025ST-ND

19:29:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.14500 21.45
25 1.95000 48.75
50 1.87200 93.60
100 1.63800 163.80
250 1.40400 351.00
500 1.24800 624.00
1,000 1.09200 1,092.00
5,000 1.01400 5,070.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback