Add To Favorites
Product Overview
Digi-Key Part Number 338-2337-ND
Quantity Available 2,114
Can ship immediately
Manufacturer

Manufacturer Part Number

SEK102M010ST

Description CAP ALUM 1000UF 20% 10V RADIAL
Expanded Description 1000µF 10V Aluminum Capacitors Radial, Can 290 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SEK Type
Online Catalog SEK Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series SEK
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 290 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 570mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 338-2337
SEK102M010ST-ND

00:18:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.81000 8.10
25 0.74240 18.56
50 0.70200 35.10
100 0.60750 60.75
250 0.54000 135.00
500 0.45900 229.50
1,000 0.40500 405.00
5,000 0.36450 1,822.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback