Add To Favorites
Product Overview
Digi-Key Part Number 338-4145-ND
Quantity Available 2,248
Can ship immediately
Manufacturer

Manufacturer Part Number

P20R104K5-F

Description CAP CER 0.1UF 50V X7R AXIAL
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets P10-P40 Type
Online Catalog P10 and P20 Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series P20
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 300
Other Names 338-4145
P20R104K5-F-ND

06:23:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.49000 4.90
25 0.42000 10.50
50 0.39200 19.60
100 0.33600 33.60
250 0.30800 77.00
500 0.26600 133.00
1,000 0.22400 224.00
5,000 0.19600 980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback