Add To Favorites
Product Overview
Digi-Key Part Number 338-4139-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

NLW100-50

Description CAP ALUM 100UF 50V AXIAL
Expanded Description 100µF 50V Aluminum Capacitors Axial, Can 2 Ohm @ 120Hz 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NLW Type
Online Catalog NLW Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series NLW
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance -10%, +75%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 2 Ohm @ 120Hz
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 250mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.400" Dia x 1.320" L (10.16mm x 33.53mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 25
Other Names 338-4139
NLW100-50-ND

15:05:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.84000 11.84
10 11.24800 112.48
25 10.65600 266.40
50 9.47200 473.60
100 8.88000 888.00
250 8.28800 2,072.00
500 7.87360 3,936.80
1,000 7.40000 7,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback