Add To Favorites
Product Overview
Digi-Key Part Number 338-4136-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

MMWA6P1K-F

Description CAP FILM 0.1UF 10% 630VDC AXIAL
Expanded Description 0.1µF ±10% Film Capacitor 250V 630V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MMWA Type
Online Catalog MMWA Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series MMWA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.374" Dia x 1.000" L (9.50mm x 25.40mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 300
Other Names 338-4136
MMWA6P1K-F-ND

15:43:48 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
10 4.27500 42.75
25 3.99000 99.75
50 3.70500 185.25
100 3.23000 323.00
250 2.85000 712.50
500 2.66000 1,330.00
1,000 2.47000 2,470.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback