Add To Favorites
Product Overview
Digi-Key Part Number 338-4086-1-ND
Quantity Available 1,587
Can ship immediately
Manufacturer

Manufacturer Part Number

FCP1210H333J-G3

Description CAP FILM 0.033UF 5% 50VDC 1210
Expanded Description 0.033µF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FCP Type
Online Catalog FCP Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 1
Other Names 338-4086-1

15:23:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.51100 5.11
25 0.43800 10.95
50 0.40900 20.45
100 0.35050 35.05
250 0.32132 80.33
500 0.27750 138.75
1,000 0.23368 233.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4086-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.20320
  • Digi-Reel® ? : 338-4086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : FCP1210H333J-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14790
Send Feedback