Add To Favorites
Product Overview
Digi-Key Part Number 338-4080-1-ND
Quantity Available 8,907
Can ship immediately
Manufacturer

Manufacturer Part Number

FCP0805H331J-J1

Description CAP FILM 330PF 5% 50VDC 0805
Expanded Description 330pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FCP Type
Online Catalog FCP Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.09mm)
Termination Solder Pads
Lead Spacing -
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 1
Other Names 338-4080-1

10:48:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.36700 3.67
25 0.31360 7.84
50 0.27780 13.89
100 0.24190 24.19
250 0.20608 51.52
500 0.17920 89.60
1,000 0.15232 152.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-4080-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.12800
  • Digi-Reel® ? : 338-4080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,907 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : FCP0805H331J-ND
  • Minimum Quantity: 2,100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.08640
Send Feedback