Add To Favorites
Product Overview
Digi-Key Part Number 338-2785-1-ND
Quantity Available 5,660
Can ship immediately
Manufacturer

Manufacturer Part Number

FCN2416G123J-D2

Description CAP FILM 0.012UF 5% 400VDC 2416
Expanded Description 0.012µF ±5% Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FCN Type
Online Catalog FCN Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series FCN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.087" (2.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 338-2785-1

13:59:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.59300 5.93
25 0.52480 13.12
50 0.49300 24.65
100 0.42450 42.45
250 0.38336 95.84
500 0.32860 164.30
1,000 0.28297 282.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-2785-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24450
  • Digi-Reel® ? : 338-2785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback