Add To Favorites
Product Overview
Digi-Key Part Number 338-3625-1-ND
Quantity Available 3,126
Can ship immediately
Manufacturer

Manufacturer Part Number

ESRE101M08R

Description CAP ALUM POLY 100UF 20% 8V SMD
Expanded Description 100µF ±20% 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ESRE Type
Online Catalog ESRE Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series ESRE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 8V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications Bypass, Decoupling
Ripple Current - Low Frequency -
Ripple Current - High Frequency 3.3A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.161" (4.10mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 338-3625-1

01:56:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
10 3.22000 32.20
25 3.02680 75.67
50 2.76920 138.46
100 2.51160 251.16
250 2.06080 515.20
500 1.86760 933.80
1,000 1.73880 1,738.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-3625-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.45600
  • Digi-Reel® ? : 338-3625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback