Add To Favorites
Product Overview
Digi-Key Part Number 338-3474-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EDLRG105V3R6C

Description CAP 1F -20% +80% 3.6V T/H
Expanded Description 1F -20%, +80%(EDLC) Supercapacitor 3.6V Radial, Can, Vertical 20 Ohm @ 1kHz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EDLR Series
Featured Product EDLR Series
Online Catalog EDLR Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series RG
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 3.6V
ESR (Equivalent Series Resistance) 20 Ohm @ 1kHz
Lifetime @ Temp. 2000 Hrs @ 85°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Vertical
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Operating Temperature -25°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 338-3474

21:02:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 5.53
10 4.97300 49.73
25 4.64120 116.03
50 4.30960 215.48
100 3.75700 375.70
250 3.31500 828.75
500 3.09400 1,547.00
1,000 2.87300 2,873.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback